Fluke 2AC Non Contact Voltage Detector, 200V ac to 1000V ac
- RS Stock No.:
- 7414346
- Mfr. Prt No.:
- FLK2AC/200-1000VCL
- Brand:
- Fluke

Technical Reference
Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7414346 |
| Product description | Fluke 2AC Non Contact Voltage Detector, 200V ac to 1000V ac |
| Manufacturer / Brand | Fluke |
| Manufacturer part number | FLK2AC/200-1000VCL |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 13, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Fluke FLK2AC/200-1000V ACV Detector, Eng, C. Frn, Spn
Senses the steady state electrostatic field produced by ac voltage through insulation without requiring contact to the bare conductor. A red glow at the tip indicates the presence of voltage
Voltage detection from 200 to 1000 V ac, suitable for a wide range of residential, commercial and industrial needs
Using special low power circuitry to sustain battery life and ensure your 2AC is always ready
NEW! Innovative ’Battery Check’ button function ensures battery is in good condition*
Category IV – 1000 V overvoltage rated product for best in class user protection
Integrated clip design, optimized for pocket storage
Powered by 2x AAA batteries (included)
Operating temperature: -10 °C to 50 °C
Fluke ruggedness and reliability
Two-year warranty
Specifications
| Attribute | Value |
| Brand | Fluke |
| Power Source | Battery |
| Maximum Detection Voltage | 1000 V ac |
| Minimum Operating Temperature | -10 °C |
| Height | 148 mm |
| Minimum Detection Voltage | 200 V ac |
| Model Number p | 2AC |
| Safety Category Level | CAT IV |
| Safety Category Voltage | 1000 V |
| Battery Type | AAA |
| Safety Category | CAT IV 1000 V |
| Indicator Type | Voltage |
| Maximum Operating Temperature | +50 °C |