Alpha Wire 4 Core Screened Military Control Cable, 0.33 mm², Grey PVC Sheath, 22 AWG

RS Stock No.:
1871994
Mfr. Prt No.:
3223 SL005
Brand:
Alpha Wire

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1871994
Product description Alpha Wire 4 Core Screened Military Control Cable, 0.33 mm², Grey PVC Sheath, 22 AWG
Manufacturer / Brand Alpha Wire
Manufacturer part number 3223 SL005
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
RS stock number 1871994
Product description Alpha Wire 4 Core Screened Military Control Cable, 0.33 mm², Grey PVC Sheath, 22 AWG
Manufacturer / Brand Alpha Wire
Manufacturer part number 3223 SL005

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 21, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details


Specifications

Attribute Value
Brand Alpha Wire
Number of Cores 4
Control Cable Type Military
Cross Sectional Area 0.33 mm²
Screened/Unscreened Screened
Sheath Colour Grey
American Wire Gauge 22 AWG
Outer Diameter 5.51 mm
Screen Type Tinned Copper Braid
Maximum Operating Temperature +105 °C
Core Strands 19/34 AWG
Sheath Material Polyvinyl Chloride PVC
Voltage Rating 600 V
Conductor Resistance 15.2 Ω
Minimum Bend Radius 10 x Cable Diameter
Insulation Material Nylon
Conductor Material Copper
Minimum Operating Temperature -55 °C
Checking stock...
IDR
4,743,440.47
Out of stock
Price Reel (1 Reel of 30 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
14,743,440.47158,114.68
*price per unit indicative
"Alpha Wire 4 Core Screened Military Control Cable, 0.33 mm², Grey PVC Sheath, 22 AWG" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda