RS PRO Steel Male Hydraulic Quick Connect Coupling, Rs 3/8 Male
- RS Stock No.:
- 7335583
- Brand:
- RS PRO

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7335583 |
| Product description | RS PRO Steel Male Hydraulic Quick Connect Coupling, Rs 3/8 Male |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 5, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IT
Product Details
Ball Locking
Couplings manufactured to ISO standards and fitted with NBR (Nitrile) seals, with secondary PTFE seals for backup purposes. Suitable for working environments within -25 to 125°C.
ISO B - Steel Male Tip / Female Body Couplers
WARNING : Do not connect under pressure.
Resistance to high temperatures (-25 → +125 °C)
Suited to general industrial and agricultural applications
Nitrile seal material
Steel body construction
Complies with standard ISO 7241-1, 'B'
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Compatible With | ISO 7241-1-B |
| Series | RS |
| Maximum Operating Temperature | +125 °C |
| Thread Size | 3/8 in |
| Maximum Operating Pressure | 500 bar |
| Thread Standard | Rs |
| Seal Material | Nitrile Rubber |
| Thread Gender | Male |
| Thread | Rs 3/8 Male |
| Locking Style | Ball Lock |
| Coupling Gender | Male |
| Material | Steel |
| Type | Union |
| Minimum Operating Temperature | -25 °C |