Enerpac Steel (Dust Cap) Hydraulic Quick Connect Coupling

RS Stock No.:
1222308
Mfr. Prt No.:
CH604
Brand:
Enerpac

Technical Reference


Legislation and Compliance

RoHS Status: Not Applicable

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 1222308
Product description Enerpac Steel (Dust Cap) Hydraulic Quick Connect Coupling
Manufacturer / Brand Enerpac
Manufacturer part number CH604

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 28, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Hose Fittings & Accessories

Components for use with the Enerpac range of high-pressure hydraulic equipment. All fittings and valves are 700 bar pressure-rated and have 3/8 - 18 NPTF threads.

Note

Working pressure quoted is the maximum acceptable system pressure: 700 bar (10k bar).

C Series High Flow Coupling

A high quality, high-pressure coupling suitable for use with Enerpac’s range of hydraulic cylinders, pumps, manifolds and hoses. To ensure safety, the couplings cannot be disconnected during operation and are suitable for use up to a maximum working pressure of 700 bar. Maximum oil flow 40 L/min.


Specifications

Attribute Value
Brand Enerpac
Series C
Compatible With 700 bar High-Flow Coupler
Type Union
Material Steel (Dust Cap)
Thread Size 3/8 in
Thread Standard NPTF
Thread Gender Male
Maximum Operating Pressure 700 bar
Checking stock...
IDR
969,917.83
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1969,917.83
*price per unit indicative
"Enerpac Steel (Dust Cap) Hydraulic Quick Connect Coupling" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda