Bosch X440 Sanding Belt, 533mm 75mm, P100 Grit, Fine Grade

RS Stock No.:
3970665
Mfr. Prt No.:
2608606072
Brand:
Bosch

Technical Reference

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 3970665
Product description Bosch X440 Sanding Belt, 533mm 75mm, P100 Grit, Fine Grade
Manufacturer / Brand Bosch
Manufacturer part number 2608606072

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 3, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Belt sander


Specifications

Attribute Value
Brand Bosch
Grit Size P100
Width 75 mm
Abrasive Material Aluminium Oxide
Length 533 mm
Series X440
Sandpaper Type Sanding Belt
Grade Fine
Number of Belts 3
Checking stock...
IDR
144,538.42
Out of stock
Price Box (1 Box of 3)
Box(s)Per Box(IDR)Per Unit(IDR)
1144,538.4248,179.47
*price per unit indicative
"Bosch X440 Sanding Belt, 533mm 75mm, P100 Grit, Fine Grade" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda