CAE Groupe 3 Core Armoured Power Cable, 1.5 mm², 100m, Grey, 600 , 1000 V

RS Stock No.:
2010612
Mfr. Prt No.:
27102
Brand:
CAE Groupe

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2010612
Product description CAE Groupe 3 Core Armoured Power Cable, 1.5 mm², 100m, Grey, 600 , 1000 V
Manufacturer / Brand CAE Groupe
Manufacturer part number 27102
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
RS stock number 2010612
Product description CAE Groupe 3 Core Armoured Power Cable, 1.5 mm², 100m, Grey, 600 , 1000 V
Manufacturer / Brand CAE Groupe
Manufacturer part number 27102

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: NL


Product Details


Specifications

Attribute Value
Brand CAE Groupe
Screened/Unscreened Screened
Length 100 m
Screen Type Tinned Copper Braid
Number of Cores 3
Voltage Rating 600 , 1000 V
Sheath Colour Grey
Outer Diameter 10.1 mm
Cross Sectional Area 1.5 mm²
Series MarineLine YZp 0
Armoured Yes
Fire Behaviour Flame Retardant, Halogen Free
American Wire Gauge 15 AWG
Standards Met IEC 60092-350/-360/-353
Conductor Material Copper
Checking stock...
IDR
22,628,129.48
Out of stock
Price Reel (1 Reel of 100 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
122,628,129.48226,281.29
*price per unit indicative
"CAE Groupe 3 Core Armoured Power Cable, 1.5 mm², 100m, Grey, 600 , 1000 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products