Belden 3 Pair Screened Twisted Pair Data Cable, 0.2 mm², 24 AWG, 304m, Chrome Sheath
- RS Stock No.:
- 0802339
- Mfr. Prt No.:
- 9503.00U305
- Brand:
- Belden

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 0802339 |
| Product description | Belden 3 Pair Screened Twisted Pair Data Cable, 0.2 mm², 24 AWG, 304m, Chrome Sheath |
| Manufacturer / Brand | Belden |
| Manufacturer part number | 9503.00U305 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0802339 |
| Product description | Belden 3 Pair Screened Twisted Pair Data Cable, 0.2 mm², 24 AWG, 304m, Chrome Sheath |
| Manufacturer / Brand | Belden |
| Manufacturer part number | 9503.00U305 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 13, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: NL
Product Details
Belden Multipair Cable, 24 AWG, PVC sheath
Experience dependable signal transmission for a variety of installations with the multi-purpose, multipair cables from Belden.
These electronic cables are versatile and rugged to suit your needs, allowing them to be used in a range of computer networking and instrumentation applications. Belden multipair cables contain groups of twisted pair circuits bundled together, allowing easy set-up for your system and reducing EMI (electromagnetic interference).
These Belden cables also use patented best-in-class Beldfoil shield technology, which provides 100% coverage for strong signal protection. This aluminium/polyester foil construction is designed to be robust yet lightweight and flexible. Output is maximised as the screening prevents any outside interference from interrupting the transmission within the cable.
Features and Benefits:
• 24 AWG (7x32) stranded tinned copper wire conductors for optimal conductivity
• Durable PVC insulation and laid up in twisted pairs
• Tinned copper drain wire is provided for termination of the screen
• Overall Beldfoil® shield offers 100% screening
• Chrome-grey overall outer jacket
Applications:
Computers
Instrumentation
Why choose Belden?
With over 100 years of experience Belden are global industry experts at providing high-quality cabling and connectivity solutions. They create dependable products that help to minimise signal loss and maximise uptime, giving you high performance every day.
What is twisted pair cabling and why use it?
Twisted pair cables are commonly used for telephone and data networks as they can transmit high volumes of data at fast speeds. Twisted pair cables contain two conductors twisted together, which carry signals in opposite directions. This design ensures that crosstalk is negated, and helps to defend against external interference which can hinder or distort signal transmission.
Specifications
| Attribute | Value |
| Brand | Belden |
| Number of Pairs | 3 |
| Cross Sectional Area | 0.2 mm² |
| Cable Type | Twisted Pair |
| Outer Sheath Material | PVC |
| Cable Shape | Twisted Pair |
| Voltage Rating | 300 V |
| Shield Type | F/UTP |
| Sheath Colour | Chrome |
| Screened/Unscreened | Screened |
| Characteristic Impedance | 75 Ω |
| Core Strands | 7/32 AWG |
| Outer Diameter | 5.89 mm |
| American Wire Gauge | 24 AWG |
| Fire Behaviour | Flame Retardant |
| Length | 304 m |