RS PRO Chrome Nickel Steel Pliers Plier Set, 300 mm Overall Length

RS Stock No.:
6685893
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 6685893
Product description RS PRO Chrome Nickel Steel Pliers Plier Set, 300 mm Overall Length
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS Pro 3 Pieces PlierS & Cutter Set

Our 3 Pieces pliers & Cutter Set are a set of the three most popular pliers, suitable for the DIY enthusiast of the professional electrician. The set includes a combination pliers, which is ideal for cutting and bending wire and general gripping tasks. The groove joint pliers are used for turning & holding nuts & bolts, gripping irregularly shaped objects, holding pipes. That pliers can adjust to various sizes without the distance in the handle growing wider. The diagonal cutters are perfect to obtain a clean cut on wires.

Features and Benefits
Ergonomically designed TPR injection handle
Phosphate black finish
Strength testing meets ANSI standard


Specifications

Attribute Value
Brand RS PRO
Number of Pieces 3
Overall Length 300 mm
Plier Type Plier Set
Material Chrome Nickel Steel
Checking stock...
IDR
1,127,043.05
Out of stock
Price Set
Unit(s)Per Unit(IDR)
11,127,043.05
*price per unit indicative
"RS PRO Chrome Nickel Steel Pliers Plier Set, 300 mm Overall Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda