Schneider Electric 3 Button Push Button Pendant Station – 2NO/NC, Harmony XACA, 3 Cutouts, Black, Red, White, Down

RS Stock No.:
6094433
Mfr. Prt No.:
XACA2013
Brand:
Schneider Electric

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6094433
Product description Schneider Electric 3 Button Push Button Pendant Station - 2NO/NC, Harmony XACA, 3 Cutouts, Black, Red, White, Down
Manufacturer / Brand Schneider Electric
Manufacturer part number XACA2013
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
RS stock number 6094433
Product description Schneider Electric 3 Button Push Button Pendant Station - 2NO/NC, Harmony XACA, 3 Cutouts, Black, Red, White, Down
Manufacturer / Brand Schneider Electric
Manufacturer part number XACA2013

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 29, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Schneider Electric Pistol Grip Push Button Pendant Stations - XACA Series

Created and designed for predominantly standard or medium-duty control circuit applications, Schneider Electrics push-button pendant station provides a covering case for the internal push button. The enclosures are made up from a rugged, double insulated thermoplastic material. This unit is a simple yet effective mechanical switch which is commonly used to control the hoist and lowering function within a machine or device. Strategically designed for easy handling and operation, even when the user has is wearing heavy work gloves.

Common Applications of a Push Button Pendants Station

Due to the nature of the component and its capability of controlling certain pieces of machinery, users will commonly find push button pendant stations being used within an industrial environment for machines such as cranes that hoist overhead, fixed hoists, beam hoists and similar types of machinery.

  • The XACA series from Schneider has single and two-way speed versions

  • Double insulated

  • Shock and corrosive resistant

  • Ease of operation


Specifications

Attribute Value
Brand Schneider Electric
Maximum Current 3 A
Enclosure Colour Yellow
Terminal Type Screw
Maximum AC Voltage 600 V
Push Button Actuation Latching
Maximum DC Voltage 600 V
Minimum Operating Temperature -25 °C
Number of Cutouts 3
Push Button Colour Black, Red, White
Push Button Marking Down Arrow, E-Stop, Up Arrow
Contact Configuration 2NO/NC
Maximum Operating Temperature +70 °C
Number Of Push Buttons 3
IP Rating IP65
Series Harmony XACA
Checking stock...
IDR
2,418,553.62
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,418,553.62
*price per unit indicative
"Schneider Electric 3 Button Push Button Pendant Station - 2NO/NC, Harmony XACA, 3 Cutouts, Black, Red, White, Down" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda