Panasonic 220μF Electrolytic Capacitor 35V dc, Surface Mount – EEEFC1V221P
- RS Stock No.:
- 6284080
- Mfr. Prt No.:
- EEEFC1V221P
- Brand:
- Panasonic

Technical Reference
Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 6284080 |
| Product description | Panasonic 220μF Electrolytic Capacitor 35V dc, Surface Mount - EEEFC1V221P |
| Manufacturer / Brand | Panasonic |
| Manufacturer part number | EEEFC1V221P |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 19, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
FC Series (Low ESR)
Panasonic FC Series Type V electrolytic capacitors feature low impedance and 1000 hours endurance at +105°C. Vibration proof options are available.
AEC-Q200 qualified (some deviations apply)
Half the impedance of the HA series from Panasonic
High reliability
Long life
Low impedance
High ripple current
Pb-Free reflow soldering compliant
Applications
These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in motor drivers, inverters, measuring instruments, power supplies, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as PCs, base stations, data centres, non-contact charge. FC Series Type V aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include OA equipment, lighting, medical equipment, electric tools and power management, safety, infotainment and comfort accessories in automotive applications.
Specifications
| Attribute | Value |
| Brand | Panasonic |
| Mounting Type | Surface Mount |
| Polarised | Polar |
| Technology | Electrolytic |
| Tolerance | ±20 % |
| Capacitance | 220 µF |
| Series | FC SMD |
| Height | 10.2 mm |
| Dimensions | 10 (Dia.) x 10.2 mm |
| Maximum Operating Temperature | +105 °C |
| Voltage | 35 V dc |
| Ripple Current | 670 mA |
| Minimum Operating Temperature | -40 °C |
| Diameter | 10 mm |
| Leakage Current | 3 μA |
| Lifetime | 1000 h |