Molex, Mini-Fit Sr Receptacle Connector Housing, 10mm Pitch, 4 Way, 1 Row

RS Stock No.:
3424134
Mfr. Prt No.:
42816-0412
Brand:
Molex

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3424134
Product description Molex, Mini-Fit Sr Receptacle Connector Housing, 10mm Pitch, 4 Way, 1 Row
Manufacturer / Brand Molex
Manufacturer part number 42816-0412
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
RS stock number 3424134
Product description Molex, Mini-Fit Sr Receptacle Connector Housing, 10mm Pitch, 4 Way, 1 Row
Manufacturer / Brand Molex
Manufacturer part number 42816-0412

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Molex Mini-Fit Sr. Cable Receptacle Housings

Introducing the Mini-Fit series of plug housings from Molex. Versatile, durable and easily configurable for coupling connectors & PCBs together.

The Mini-Fit series of fittings compliments Molex's existing line of connectors, by adding a higher power system.

Molex Minifit Sr.™ Series

Power Connectors

Features and benefits

• UL, CSA, TUV approved - giving you the reassurance of thorough testing of the components.

• Available in single/dual row configurations depending on your needs.

• Suitable for Wire to Wire & Wire to Board configurations.

• Compact significant power into a single connector (suitable for design engineers) without the need of multiple connectors.

• If a single row is already specced, no other certification is needed for a dual row.

• All Mini-Fit Sr. features UL94V-0 zero polyester, 10mm pitch. Positive mechanical latches to stop unintentional mounting disengagement.

• Fully isolated towers to prevent shorting or arcing.

• Panel mount ears for design flexibility. Extremely durable, featuring IP68 sealing protection (check product datasheet).

• The Mini-Fit Sr. Series has TPA security (terminal position assurance) which is a secondary locking device inserted into the housing to ensure that terminals are fully inserted and locked into the receptacle.

• Polarised so insertion can only be one direction. Eliminating terminal backouts.

• Headers are made of high temp for six glass filled nylon that is surface mount compatible.

• Surface mount compatibility includes PCB retention clips accomdating PCB board sizes such as .250" .125" .0.93" .0.62".

Applications

The Mini-Ft Sr. series is suited for high power, high current applications such as:

• Industrial networking equipment

• Power transmission

• Telecommunications

• Computer workstations

• Servers

• UPS systems

• Power supplies

• Generators

• Welding equipment


Specifications

Attribute Value
Brand Molex
Series Mini-Fit Sr
Length 43.5 mm
Gender Receptacle
Number of Contacts 4
Number of Rows 1
Width 14.8 mm
For Use With Mini-Fit Sr. Female Crimp Terminal(42815)
Pitch 10 mm
Mounting Type Cable Mount
Body Orientation Straight
Housing Material Polyester
Checking stock...
IDR
27,481.18
Out of stock
Price Each
Unit(s)Per Unit(IDR)
127,481.18
*price per unit indicative
"Molex, Mini-Fit Sr Receptacle Connector Housing, 10mm Pitch, 4 Way, 1 Row" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda