Eaton xStart DILM 3 Pole Contactor – 95 A, 230 V ac Coil, 3NO, 45 kW

RS Stock No.:
6324829
Mfr. Prt No.:
239480 DILM95(230V50HZ,240V60HZ)
Brand:
Eaton

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6324829
Product description Eaton xStart DILM 3 Pole Contactor - 95 A, 230 V ac Coil, 3NO, 45 kW
Manufacturer / Brand Eaton
Manufacturer part number 239480 DILM95(230V50HZ,240V60HZ)
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
RS stock number 6324829
Product description Eaton xStart DILM 3 Pole Contactor - 95 A, 230 V ac Coil, 3NO, 45 kW
Manufacturer / Brand Eaton
Manufacturer part number 239480 DILM95(230V50HZ,240V60HZ)

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: RO


Product Details

EATON 3 phase DILM Series Contactors

High operational reliability with a long lifespan, the DILM series of contactors from the xStart system are ideal for AC-4 jogging, ensuring continual operation for busy environments. This generation of modular components benefit from technology advances for motor switching and control. A series of extremely durable and interference immune, DILM contactors also handle all demands when used in conjunction with PLCs. The AC and DC components in this series from EATON offer 3 pole contactors up to 170 A AC-3 at 400 V and 4 pole contactors up to 200 A AC-1.

Features and Benefits:

• Compatible with the SmartWire-DT® communication system
• Identical sizes for AC and DC operated contactors
• Minimised heat dissipation - energy saving
• Direct Fieldbus connection
• Integrated suppressor circuit for DC models

Typical Applications

This range of contactors can be used across a multitude of applications, users will commonly find these contactors being used within industrial settings such as factory automation, railway transportation, electrical systems, electric motor, lighting, and mechanical engineering.

How contactors operate?

Contactors, unlike relays, are specifically designed to connect to high current load devices. Used in larger-scale applications, a contactor is a switch that can be controlled remotely, specifically designed to switch a large amount of electrical power through its contacts. If a device has the ability to switch more than 15 amperes it is called a contactor. These devices also feature high coil voltages which is rare within relays.


Specifications

Attribute Value
Brand Eaton
Maximum Operating Temperature +40 °C
Contact Current Rating 95 A
Range xStart
Minimum Operating Temperature -25 °C
Number Of Auxiliary Contacts 0
Number of Poles 3
Coil Voltage 230 V ac
Series DILM
Contact Voltage Rating 400 V ac
Power Rating 45 kW
Depth 117 mm
Length 170 mm
Width 111 mm
Terminal Type Screw
Normal State Configuration 3NO
Checking stock...
IDR
8,949,844.14
Out of stock
Price Each
Unit(s)Per Unit(IDR)
18,949,844.14
*price per unit indicative
"Eaton xStart DILM 3 Pole Contactor - 95 A, 230 V ac Coil, 3NO, 45 kW" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products