RS PRO Black Disconnect Terminal Block, 22 → 11 AWG, 600 V
- RS Stock No.:
- 8724827
- Brand:
- RS PRO

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 8724827 |
| Product description | RS PRO Black Disconnect Terminal Block, 22 → 11 AWG, 600 V |
| Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8724827 |
| Product description | RS PRO Black Disconnect Terminal Block, 22 → 11 AWG, 600 V |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Feb 27, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
SSIK Series Fuse-Disconnect Terminals
The SSIK fuse-disconnect terminals, made from glass-fibre reinforced polyamide PA 6.6 V0, have an extended temperature range up to +140°C (RTI elec.) and open up new application possibilities in electrical engineering. They have good dimensional stability up to high temperature ranges.
The SSIK fuse-disconnect terminals feature an extraction lever that locks into its end position and allows a spare fuse to be attached from the side. The following micro-fuses can be attached: SSIC 4 (5x20/5x25/5x30) and SSIC 6 (6.3x25/6.3x32)
Two cross-connection channels within the fuse-disconnect terminals allow for potentials to be distributed to adjacent fused and feed-through terminals from the SRK series. For multiplying the potentials, we offer the SQI standard accessory, available with from 2 to 30 poles. An additional connection (an SMAG) can also be attached to the outlet side. Two or three extraction levers can be coupled and operated simultaneously by using the VBS connection sleeves.
Foot can be snapped on TS 35 DIN rail
Housing made from Polyamide 6.6 V0, glass-fibre reinforced
Temperature resistance to 140°C (RTI elec.)
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Termination Method | Screw |
| Wire Size | 22 → 11 AWG |
| Series | 17150.4 |
| Colour | Black |
| Number of Levels | 1 |
| Minimum Operating Temperature | -40 °C |
| Voltage Rating | 600 V |
| Maximum Operating Temperature | +140 °C |
| Current Rating | 10 (IEC) A, 16 (cUL) A, 16 (UL) A |