Staubli Multimeter Leads 66.9008-150-21+66.9008-150-22 Test Probe Kit, CAT II 1000V

RS Stock No.:
1229727
Mfr. Prt No.:
66.9008-150-21+66.9008-150-22
Brand:
Staubli

Technical Reference


Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 1229727
Product description Staubli Multimeter Leads 66.9008-150-21+66.9008-150-22 Test Probe Kit, CAT II 1000V
Manufacturer / Brand Staubli
Manufacturer part number 66.9008-150-21+66.9008-150-22

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

4mm System Test Probe Set

From Multi-Contact, this 4mm test probe kit contain two spring-loaded MULTILAM test probes, one in black and one in red. The test probes are PVC insulated with a flexible 150mm lead terminating in a MULTILAM plug with a rigid insulating shroud. The test probes are suitable for CAT II measurements purposes.

Features and Benefits

• CAT II, 1000V
• Safety Caps Provided for each Probe
• Nickel Plated Contacts


Specifications

Attribute Value
Brand Staubli
Lead Type Test Probe Kit
Current Rating 20 A
Maximum Operating Temperature +350 °C
Connector Type Straight to Right Angle
Lead Length 1.5 m
Safety Category Voltage 1000 V
Safety Category CAT II 1000 V
Safety Category Level CAT II
Checking stock...
IDR
474,312.58
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1474,312.58
*price per unit indicative
"Staubli Multimeter Leads 66.9008-150-21+66.9008-150-22 Test Probe Kit, CAT II 1000V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda