TE Connectivity, CST-100 II Female Connector Housing, 2.54mm Pitch, 4 Way, 1 Row

RS Stock No.:
6827056
Mfr. Prt No.:
1375820-4
Brand:
TE Connectivity

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6827056
Product description TE Connectivity, CST-100 II Female Connector Housing, 2.54mm Pitch, 4 Way, 1 Row
Manufacturer / Brand TE Connectivity
Manufacturer part number 1375820-4

RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 6827056
Product description TE Connectivity, CST-100 II Female Connector Housing, 2.54mm Pitch, 4 Way, 1 Row
Manufacturer / Brand TE Connectivity
Manufacturer part number 1375820-4

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

TE Connectivity CST 100 II Receptacle Housings

TE Connectivity bring you a range of free hanging housings with a 2.54mm centreline for wire to board applications. The CST 100 II range are made from a brilliant UL 94V-0 nylon GF and feature latches with polarizing tab for secure mating and alignment. These housings mate with the TE Connectivity 'MTA-100' series.

Note

Not interchangeable with CST-100 contacts and housings

Features and benefits:

• Made from a sturdy Nylon GF
• 2.54mm centreline
• Latching and polarisation housing to ensure a secure mating and proper alignment.
• Accepts 22-26 AWG wire
• Operating temperatures of -55°C to 105°C
• Strong mating with no disconnects under vibration or shock

Applications:

• Medical instruments
• Automotive controls
• Copiers
• Appliances
• Commercial Printers
• Vending
• Computers
• Instrumentation & test equipment
• Telecommunications
• Storage equipment

Need receptacle crimps? See 909-7390


Specifications

Attribute Value
Brand TE Connectivity
Series CST-100 II
For Use With Centerline Economy Power Connector
Length 10.67 mm
Number of Contacts 4
Number of Rows 1
Width 6.6 mm
Pitch 2.54 mm
Housing Material Polymer
Gender Female
Body Orientation Straight
Checking stock...
IDR
31,571.89
Out of stock
Price Box (1 Box of 10)
Box(s)Per Box(IDR)Per Unit(IDR)
131,571.893,157.19
*price per unit indicative
"TE Connectivity, CST-100 II Female Connector Housing, 2.54mm Pitch, 4 Way, 1 Row" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda