SMC 5/2 Pneumatic Solenoid Valve – Solenoid/Pilot/Spring Rc 1/4 VF3000 Series 24V dc

RS Stock No.:
8388689
Mfr. Prt No.:
VF3130-5G1-02
Brand:
SMC

Technical Reference


Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 8388689
Product description SMC 5/2 Pneumatic Solenoid Valve - Solenoid/Pilot/Spring Rc 1/4 VF3000 Series 24V dc
Manufacturer / Brand SMC
Manufacturer part number VF3130-5G1-02

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

SMC SYJ & VF Series

Low power consumption enables direct operation by PLC. They have a non locking manual override. Operating temperature: -10 to +50°C.

1/ 4 in VF Valves

The VF series are 5 port solenoid valves. The VF series of valves offers a large flow rate in a compact size. These solenoid valves offer reduced power consumption for reduced operating costs.

Reduced power consumption
Built in strainer in pilot valve


Specifications

Attribute Value
Brand SMC
Solenoid Power Consumption 1.5 W
Function 5/2
Body Material Die Cast Aluminium
Minimum Operating Temperature -10 °C
Maximum Operating Temperature +50 °C
Manufacturer Series VF3000
Thread Size 1/4 in
Solenoid Fitted Yes
Connection Port Thread Rc 1/4
Mounting Style Manifold
Maximum Operating Pressure 0.7 MPa
Solenoid Voltage 24 V dc
Thread Standard Rc
Minimum Operating Pressure 0.15 MPa
Actuation Type Solenoid/Pilot/Spring
Number of Ports 5/2
Checking stock...
IDR
1,519,121.87
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,519,121.87
*price per unit indicative
"SMC 5/2 Pneumatic Solenoid Valve - Solenoid/Pilot/Spring Rc 1/4 VF3000 Series 24V dc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda