Bourns 5kΩ Rotary Potentiometer 1-Gang, Panel Mount (Through Hole), 91A1A-B28-B13L

RS Stock No.:
6928667
Mfr. Prt No.:
91A1A-B28-B13L
Brand:
Bourns

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6928667
Product description Bourns 5kΩ Rotary Potentiometer 1-Gang, Panel Mount (Through Hole), 91A1A-B28-B13L
Manufacturer / Brand Bourns
Manufacturer part number 91A1A-B28-B13L
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
RS stock number 6928667
Product description Bourns 5kΩ Rotary Potentiometer 1-Gang, Panel Mount (Through Hole), 91A1A-B28-B13L
Manufacturer / Brand Bourns
Manufacturer part number 91A1A-B28-B13L

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 14, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MX


Product Details

16 mm 91 Series

Bourns 91 Series are single turn, rotary linear potentiometers.

SUPPLIED_WITH : Metal lock washer and nut.

Features and Benefits:
Available in various pin-out configurations
One piece shaft and rotor assembly
Panel and PCB mountable
Conductive plastic resistance element
Linear and audio (log) output track options
Long mechanical life (100000 cycles)
Plastic or metal slotted shaft


Specifications

Attribute Value
Brand Bourns
Series 91
Maximum Resistance 5 kΩ
Mounting Type Panel Mount, Through Hole
Termination Style PC Pin
Shaft Diameter 6.35 mm
Number of Gangs 1
Number of Turns 1
Potentiometer Type Rotary
Tolerance ±20 %
Power Rating 0.5 W
Element Material Conductive Plastic
Electrical Taper Linear
Shaft Length 22.2 mm
Actuator Type Slotted Shaft
Checking stock...
IDR
105,204.67
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1105,204.67
*price per unit indicative
"Bourns 5kΩ Rotary Potentiometer 1-Gang, Panel Mount (Through Hole), 91A1A-B28-B13L" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda