RS PRO Bright Zinc Plated, Clear Passivated Steel Countersunk Head Self Tapping Screw, N°6 x 1/2in Long 13mm Long

RS Stock No.:
5465480
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5465480
Product description RS PRO Bright Zinc Plated, Clear Passivated Steel Countersunk Head Self Tapping Screw, N°6 x 1/2in Long 13mm Long
Manufacturer / Brand RS PRO

RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 5465480
Product description RS PRO Bright Zinc Plated, Clear Passivated Steel Countersunk Head Self Tapping Screw, N°6 x 1/2in Long 13mm Long
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Cross-recess - BZP Steel

Bright zinc plated and clear passivated


Specifications

Attribute Value
Brand RS PRO
Material Steel
Thread Size UTS 6
Head Shape Countersunk
Length Metric 13 mm
Length Imperial 1/2 in
Drive Type Pozidriv
Finish Bright Zinc Plated, Clear Passivated
Checking stock...
IDR
61,045.98
IDR
38,389.74
Out of stock
Price Box (1 Box of 100)You save IDR 22,656.24 (37.1%)
Box(s)Per Box(IDR)Per Unit(IDR)
138,389.74383.90
*price per unit indicative
"RS PRO Bright Zinc Plated, Clear Passivated Steel Countersunk Head Self Tapping Screw, N°6 x 1/2in Long 13mm Long" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda