TE Connectivity, HDSCS Automotive Connector Socket 7 Way
- RS Stock No.:
- 1839171
- Mfr. Prt No.:
- 1-1418480-1
- Brand:
- TE Connectivity

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
RS Components
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
Compliant Product Details
| RS stock number | 1839171 |
| Product description | TE Connectivity, HDSCS Automotive Connector Socket 7 Way |
| Manufacturer / Brand | TE Connectivity |
| Manufacturer part number | 1-1418480-1 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 1, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Specifications
| Attribute | Value |
| Brand | TE Connectivity |
| Type | Receptacle Housing |
| Number of Contacts | 7 |
| Gender | Female |
| Number of Rows | 2 |
| Current Rating | 20 A, 40 A |
| Series | HDSCS |
| Colour | Black |
| IP Rating | IP67, IP6K9K |
| Height | 25.7 mm |
| Width | 31.2 mm |
| Depth | 31.3 mm |
| Minimum Operating Temperature | -40 °C |
| Maximum Operating Temperature | +140 °C |
| Contact Plating | Tin |
| Housing Material | Glass Filled PBT |