D-Sub Male Solder Contact for use with Cables RG 179 BU, 187 AU

RS Stock No.:
8055433
Mfr. Prt No.:
09692815230
Brand:
HARTING

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8055433
Product description D-Sub Male Solder Contact for use with Cables RG 179 BU, 187 AU
Manufacturer / Brand HARTING
Manufacturer part number 09692815230

RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 8055433
Product description D-Sub Male Solder Contact for use with Cables RG 179 BU, 187 AU
Manufacturer / Brand HARTING
Manufacturer part number 09692815230

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 21, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

D-Sub Mixed - Harting

Harting DIN 41652 T1 D-Sub Connector Coaxial Contacts for Cable Applications

D-sub DIN 41652 male and female contacts suitable for use with various RG cables when utilised in mixed contact D-sub shells from Harting.

Note

for associated connectors see 693-1051 and 693-1010


Specifications

Attribute Value
Brand HARTING
Termination Method Solder
Series D-Sub
For Use With Cables RG 179 BU, 187 AU
Accessory Type Solder Contact
Range D-Sub mixed, Han Multi D-Sub
Gender Male
Checking stock...
IDR
160,062.14
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1160,062.14
*price per unit indicative
"D-Sub Male Solder Contact for use with Cables RG 179 BU, 187 AU" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda