RS PRO 77L Red PP Attached Lid Container, 600mm x 400mm x 400mm
- RS Stock No.:
- 1783349
- Brand:
- RS PRO

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1783349 |
| Product description | RS PRO 77L Red PP Attached Lid Container, 600mm x 400mm x 400mm |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 11, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Euro Box | Yes |
| Stackable | Yes |
| Colour | Red |
| Lid Type | Attached |
| Height | 600 mm |
| Material | PP |
| Lockable | Yes |
| Volume Capacity | 77 L |
| Width | 400 mm |
| Depth | 400 mm |
Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda