8 W, Emergency Hazardous Area Light, 1, 2, Single Fluorescent, Temp T4, 240 V ac

RS Stock No.:
4067978
Mfr. Prt No.:
7208/S1/EM/S
Brand:
Petrel

Technical Reference
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
RS stock number 4067978
Product description 8 W, Emergency Hazardous Area Light, 1, 2, Single Fluorescent, Temp T4, 240 V ac
Manufacturer / Brand Petrel
Manufacturer part number 7208/S1/EM/S

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Petrel 7 series, Zone 1 & 2

HF control gear for improved lamp life, flicker free starting and lower running costs (not 8W emergency unit)
End plates unscrew allowing gear tray removal for ease of maintenance
Horizontal or vertical mounting via 2 M8 tapped holes at each end
Polycarbonate with adonised light alloy body
Compact fluorescent version provides very high light output from a compact unit
Suitable for emergency lighting use, maintained and non-maintained
Emergency version is 8W sustained for 3 hours


Specifications

Attribute Value
Brand Petrel
Wattage 8 W
Zone Classification 1, 2
Voltage Rating 240 V ac
Type Emergency
Individual Lamp Wattage 8 W
Series 7
Standards Met EEX d IIB, EEX d IIC, EN50014
Temperature Classification T4
Length 448 mm
Hazardous Area Certification ATEX
Lamp Type Single Fluorescent
Checking stock...
IDR
9,881,372.23
Out of stock
Price Each
Unit(s)Per Unit(IDR)
19,881,372.23
*price per unit indicative
"8 W, Emergency Hazardous Area Light, 1, 2, Single Fluorescent, Temp T4, 240 V ac" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda