8 W, Emergency Hazardous Area Light, 1, 2, Single Fluorescent, Temp T4, 240 V ac
- RS Stock No.:
- 4067978
- Mfr. Prt No.:
- 7208/S1/EM/S
- Brand:
- Petrel

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 4067978 |
| Product description | 8 W, Emergency Hazardous Area Light, 1, 2, Single Fluorescent, Temp T4, 240 V ac |
| Manufacturer / Brand | Petrel |
| Manufacturer part number | 7208/S1/EM/S |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 10, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Petrel 7 series, Zone 1 & 2
HF control gear for improved lamp life, flicker free starting and lower running costs (not 8W emergency unit)
End plates unscrew allowing gear tray removal for ease of maintenance
Horizontal or vertical mounting via 2 M8 tapped holes at each end
Polycarbonate with adonised light alloy body
Compact fluorescent version provides very high light output from a compact unit
Suitable for emergency lighting use, maintained and non-maintained
Emergency version is 8W sustained for 3 hours
Specifications
| Attribute | Value |
| Brand | Petrel |
| Wattage | 8 W |
| Zone Classification | 1, 2 |
| Voltage Rating | 240 V ac |
| Type | Emergency |
| Individual Lamp Wattage | 8 W |
| Series | 7 |
| Standards Met | EEX d IIB, EEX d IIC, EN50014 |
| Temperature Classification | T4 |
| Length | 448 mm |
| Hazardous Area Certification | ATEX |
| Lamp Type | Single Fluorescent |