Souriau, 851 26 Way Panel Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 16, Bayonet Coupling,

RS Stock No.:
1598558
Mfr. Prt No.:
85102E1626P5016
Brand:
Souriau Sunbank by Eaton

Technical Reference

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 1598558
Product description Souriau, 851 26 Way Panel Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 16, Bayonet Coupling,
Manufacturer / Brand Souriau Sunbank by Eaton
Manufacturer part number 85102E1626P5016

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

851 and 451 series cylindrical connectors

Male sockets for soldering onto PCBs

LF159793-10

Specifications

Attribute Value
Brand Souriau Sunbank by Eaton
Body Orientation Straight
Shell Size 16
Series 851
Mating Type Bayonet Coupling
Number of Contacts 26
Contact Gender Male
Minimum Operating Temperature -55 °C
Maximum Operating Temperature +125 °C
Contact Plating Gold
Current Rating 7.5 A
Shell Plating Olive Drab Cadmium
Contact Material Copper Alloy
Gender Female
Mounting Type Panel Mount
Military Standard MIL-DTL-26482
Termination Method Solder
Checking stock...
IDR
1,262,141.37
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,262,141.37
*price per unit indicative
"Souriau, 851 26 Way Panel Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 16, Bayonet Coupling," added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda