Gedore Pliers Plier Set, 300 mm Overall Length
- RS Stock No.:
- 8477934
- Mfr. Prt No.:
- 2148706
- Brand:
- Gedore

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8477934 |
Product description | Gedore Pliers Plier Set, 300 mm Overall Length |
Manufacturer / Brand | Gedore |
Manufacturer part number | 2148706 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Aug 24, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: AT
Product Details
Gedore 8 Piece Circlip Plier Set
Professional Gedore pliers for the fitting and removal of Internal and external Circlips up to 60mm. Supplied in a sturdy plastic carry case.
Straight and 45°angled tips
Clamping protection
Chrome Vanadium Steel construction
Oil hardened, tempered finish
Plastic dipped handles
Contents
A1 Straight External Pliers 10 → 25mm
A2 Straight External Pliers 19 → 60mm
A12 45° Angled External Pliers 10 → 25mm
A22 45° Angled External Pliers 19 → 60mm
J1 Straight Internal Pliers 10 → 25mm
J2 Straight Internal Pliers 19 → 60mm
J12 45° Angled Internal Pliers 10 → 25mm
J22 45° Angled Internal Pliers 19 → 60mm
Specifications
Attribute | Value |
Brand | Gedore |
Number of Pieces | 8 |
Overall Length | 300 mm |
Plier Type | Plier Set |