TE Connectivity, Universal MATE-N-LOK Female Connector Housing, 6.35mm Pitch, 9 Way, 3 Row

RS Stock No.:
0848969
Mfr. Prt No.:
1-480707
Brand:
TE Connectivity

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0848969
Product description TE Connectivity, Universal MATE-N-LOK Female Connector Housing, 6.35mm Pitch, 9 Way, 3 Row
Manufacturer / Brand TE Connectivity
Manufacturer part number 1-480707

RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 0848969
Product description TE Connectivity, Universal MATE-N-LOK Female Connector Housing, 6.35mm Pitch, 9 Way, 3 Row
Manufacturer / Brand TE Connectivity
Manufacturer part number 1-480707

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

TE Connectivity Universal MATE-N-LOK™ Range

Power Connectors

TE Connectivity Universal MATE-N-LOK Connector Housings

This range of universal 'MATE-N-LOCK' connector housings are made from a strong 'Nylon 66' so it gives them the strength to be used in many applications. These connector housings are compact and feature a locking mechanism with a clear 'click' sound to ensure mating has been successful. The 'MATE-N-LOCK' connectors are for use in wire to wire, wire to panel or wire to board applications. Not to mention they can also be cable or panel mounted.

Features and Benefits

• 6.35 mm pitch
• Free hanging or panel mount receptacle style connector
• Nylon housing material
• UL94V-0, UL94V-2 flammability rating
• Snap-lock latches to ensure a quick release
• Polarisation to ensure accurate mating
• Robust and reliable

Applications:

• Consumer Electronics
• Commercial usage
• Power supplies
• HVAC
• Lighting
• Portable devices


Specifications

Attribute Value
Brand TE Connectivity
Series Universal MATE-N-LOK
For Use With 6.35 mm Centerline Soft Shell Pin & Socket Connector
Number of Contacts 9
Number of Rows 3
Pitch 6.35 mm
Housing Material Nylon
Gender Female
Mounting Type Panel Mount
Body Orientation Straight
Checking stock...
IDR
5,768.95
Out of stock
Price Bag
Unit(s)Per Unit(IDR)
15,768.95
*price per unit indicative
"TE Connectivity, Universal MATE-N-LOK Female Connector Housing, 6.35mm Pitch, 9 Way, 3 Row" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda