Fluke 2AC Non Contact Voltage Detector, 90V ac to 1000V ac

RS Stock No.:
7414355
Mfr. Prt No.:
FLK2AC/90-1000V
Brand:
Fluke

Technical Reference

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 7414355
Product description Fluke 2AC Non Contact Voltage Detector, 90V ac to 1000V ac
Manufacturer / Brand Fluke
Manufacturer part number FLK2AC/90-1000V

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Fluke 2AC VoltALERT Non-Contact Voltage Detector

VoltALERT non-contact voltage tester is the new addition to this series by Fluke. Pocket-sized and easy to use, the 2AC tests for defective grounds and energized circuits. A glowing red tip lights up when in close proximity of where voltage is present, such as a terminal strips, power cords or outlet wires.

Two new features on this instrument allow the user to be always at the ready, using special low power circuitry to sustain battery life the 2AC is always on the go. An innovative battery check button also allows users to ensure the battery is in good condition. Finally a clip design optimises pocket and tool bag storage.

Features and Benefits:

• 200 - 1000V ac Voltage detection
• Battery check button
• Category IV – 1000 V overvoltage rated product for best in class user protection
• Rugged and reliable
• -10°C to 50 °C operating temperature

Frequently asked questions:

What is a non-contact voltage tester used for?
Voltage testers or detectors are used to check the flow of current through a circuit. They can be used to check safety, or to ensure equipment is functioning correctly. They can also test for the current strength, whether the circuit is grounded correctly or to ensure no current is flowing at all so that work can be begin on the circuit.

How do non-contact voltage testers work?
Also known as a voltage detector, voltage tester pens, sensors or test pens. They allow the user to test electrical conductors without touching them. Non-contact testers are the safest and easiest way to detect electric fields or voltage. Voltage testers utilise what is called capacitive coupling, the user holding the instrument provides a ground reference. The tester then detects changing electric field around the object or objects conducting an AC current. (Alternating current) Simply put, the user and the tester pen when near the electrical conductor will cause a small current to flow through the tester from the source, this is how it detects AC voltage.


Specifications

Attribute Value
Brand Fluke
Safety Category Level CAT IV
Safety Category Voltage 1000 V
Battery Type AAA
Safety Category CAT IV 1000 V
Indicator Type Voltage
Maximum Operating Temperature +50 °C
Power Source Battery
Maximum Detection Voltage 1000 V ac
Minimum Operating Temperature -10 °C
Minimum Detection Voltage 90 V ac
Model Number p 2AC
Weight 45.4 g
Checking stock...
IDR
860,098.00
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1860,098.00
*price per unit indicative
"Fluke 2AC Non Contact Voltage Detector, 90V ac to 1000V ac" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda