Wera Standard Phillips, Slotted Screwdriver Set 6 Piece

RS Stock No.:
8758889
Mfr. Prt No.:
018283
Brand:
Wera
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
RS stock number 8758889
Product description Wera Standard Phillips, Slotted Screwdriver Set 6 Piece
Manufacturer / Brand Wera
Manufacturer part number 018283

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 29, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

Wera Sets

Wera 6 Piece Chiseldriver Set (932 S/6)

Innovative Chiseldriver screwdriver set from Wera capable of driving, loosening seized screws and chiselling due to the pound-thru blade and built in impact cap.

Wera’s Kraftform ergonomic handle for extra grip and pressure with optimal contact zones resulting in increased torque transfer
Hexagonal single piece blade for excellent torque transfer without risk of breaking or splintering
Hexagonal bolster for use with a spanner when you need a little extra help turning those seized screws
Hexagon shoulder to avoid rolling
Black tip for corrosion protection and an exact fit
Supplied with a display and storage rack


Specifications

Attribute Value
Brand Wera
Screwdriver Type Standard
Number of Pieces 6
Tip Size 3.5 mm, 4.5 mm, 5.5 mm, 7 mm, PH1, PH2
Tip Type Phillips, Slotted
Checking stock...
IDR
1,030,649.14
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,030,649.14
*price per unit indicative
"Wera Standard Phillips, Slotted Screwdriver Set 6 Piece" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda