Dormer HSS-E Twist Drill Bit, 3.3mm x 65 mm

RS Stock No.:
7947593
Mfr. Prt No.:
A7773.3
Brand:
Dormer
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
RS stock number 7947593
Product description Dormer HSS-E Twist Drill Bit, 3.3mm x 65 mm
Manufacturer / Brand Dormer
Manufacturer part number A7773.3

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

HSS Jobber Drill (A777)

Professional HSS jobber drill bits from the A777 series ideal for drilling higher tensile and tougher materials.

Material: HSCo cobalt Steel.
Surface Treatment: Bronze.
Right Hand Spiral.


Specifications

Attribute Value
Brand Dormer
Overall Length 65 mm
Drill Bit Type Twist Drill Bit
Diameter 3.3 mm
Material HSS-E
Checking stock...
IDR
942,436.65
Out of stock
Price Box (1 Box of 10)
Box(s)Per Box(IDR)Per Unit(IDR)
1942,436.6594,243.67
*price per unit indicative
"Dormer HSS-E Twist Drill Bit, 3.3mm x 65 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda