Bulgin AA Battery Holder, Solder Tag Contact

RS Stock No.:
4573798
Mfr. Prt No.:
BXS011/1
Brand:
Bulgin

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4573798
Product description Bulgin AA Battery Holder, Solder Tag Contact
Manufacturer / Brand Bulgin
Manufacturer part number BXS011/1
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
RS stock number 4573798
Product description Bulgin AA Battery Holder, Solder Tag Contact
Manufacturer / Brand Bulgin
Manufacturer part number BXS011/1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 2, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TN


Product Details

Cylindrical Style, IP67 Front Panel Sealed

Panel mounted battery holders with front panel sealing to IP67
Solder tag terminals
Available in a selection of battery sizes and number of cells
Quick and easy replacement of batteries
Screw cap with finger release
Each holder is supplied with all the necessary gaskets and grommets required
The bodies are moulded from UL94V-0 plastic
Operating temperature: -30°C to +70°C
Double cell holders have an additional support point to help distribute weight

L457379-03L457379-01L457379-02

Specifications

Attribute Value
Brand Bulgin
For Battery Size AA
Number of Cells 1
Mount Panel
Type Battery Holder
Dimensions 69.9 x 23.2 mm
Terminal Contact Type Solder Tag
Body Material Glass Filled PET, Nylon, PC
Terminal Contact Material Brass & Nickel Silver
Checking stock...
IDR
302,292.98
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1302,292.98
*price per unit indicative
"Bulgin AA Battery Holder, Solder Tag Contact" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda