Abeco 2009 Solder Sucker

RS Stock No.:
2037795
Mfr. Prt No.:
2009
Brand:
Abeco

Technical Reference
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
RS stock number 2037795
Product description Abeco 2009 Solder Sucker
Manufacturer / Brand Abeco
Manufacturer part number 2009

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 22, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Abeco De-soldering Pumps with Flexible Nozzles

Antistatic desoldering pumps with flexible nozzles for ease of operation without loss of quality.

Nozzle can be cut at an angle for the most ergonomic position for the job
Totally temperature resistant and can be placed on the solder to be removed, even in direct contact with the desoldering iron
Easy to clean using the needle supplied or simply by rolling the tip of the nozzle between the fingers
Model no. 2009 has 3 suction strengths to suit different needs
Aluminium body & silicone nozzle
Spare nozzles are available separately


Specifications

Attribute Value
Brand Abeco
Desoldering Tool Type Solder Sucker
Model Number Flexivac 2009
Checking stock...
IDR
503,576.89
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1503,576.89
*price per unit indicative
"Abeco 2009 Solder Sucker" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda