STMicroelectronics Surface Mount, 3-pin, TRIAC

RS Stock No.:
6871079
Mfr. Prt No.:
ACS120-7SB-TR
Brand:
STMicroelectronics

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6871079
Product description STMicroelectronics Surface Mount, 3-pin, TRIAC
Manufacturer / Brand STMicroelectronics
Manufacturer part number ACS120-7SB-TR
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
RS stock number 6871079
Product description STMicroelectronics Surface Mount, 3-pin, TRIAC
Manufacturer / Brand STMicroelectronics
Manufacturer part number ACS120-7SB-TR

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

TRIACs, STMicroelectronics

Over-Voltage Protected AC Switch, ACS™ Series, STMicroelectronics

The ACS™ Series are static-switch semiconductors for Alternating Current (AC). They are simple-to-drive, sensitive-gate devices with highly inductive load switch-off capability. They are over-voltage protected.


Specifications

Attribute Value
Brand STMicroelectronics
Mounting Type Surface Mount
Package Type DPAK (TO-252)
Pin Count 3
Dimensions 6.6 x 6.2 x 2.4 mm
Length 6.6 mm
Width 6.2 mm
Height 2.4 mm
Minimum Operating Temperature -30 °C
Maximum Operating Temperature +125 °C
Checking stock...
IDR
97,652.59
Out of stock
Price Reel (1 Reel of 5)
Reel(s)Per Reel(IDR)Per Unit(IDR)
197,652.5919,530.52
*price per unit indicative
"STMicroelectronics Surface Mount, 3-pin, TRIAC" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda