Weidmüller 0 → 10V Interface Relay Module DIN Rail Mount, ACT20M

RS Stock No.:
8928959
Mfr. Prt No.:
1176010000
Brand:
Weidmuller

Technical Reference

Legislation and Compliance

RoHS Status: Not Applicable

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 8928959
Product description Weidmüller 0 → 10V Interface Relay Module DIN Rail Mount, ACT20M
Manufacturer / Brand Weidmuller
Manufacturer part number 1176010000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand Weidmuller
Coil Voltage 0 → 10 V
Dimensions 6.1 x 114.3 x 112.5 mm
Mounting Type DIN Rail
Depth 114.3 mm
Height 112.5 mm
Length 6.1 mm
Terminal Type Screw
Special Features <lt/>0.2 % Accuracy, <lteq/>0.015 %/°C, 3 Way Galvanic Isolation, Step Response Time <lteq/>7 ms
Standards Met CE, cULus, DNV, EAC, FM Approved, ME25
Input Current 4 → 20 mA
Minimum Operating Temperature 0 °C
Series ACT20M
Operating Temperature Range 0 → +70 °C
Input Resistance 70 Ω
Maximum Operating Temperature +70 °C
Checking stock...
IDR
2,716,231.44
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,716,231.44
*price per unit indicative
"Weidmüller 0 → 10V Interface Relay Module DIN Rail Mount, ACT20M" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda