Legrand IP40 Blue Industrial Power Connector Adapter, Rated At 16A, 230.0 V
- RS Stock No.:
- 5069947
- Mfr. Prt No.:
- 0 521 00
- Brand:
- Legrand

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
RS Components
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
Compliant Product Details
| RS stock number | 5069947 |
| Product description | Legrand IP40 Blue Industrial Power Connector Adapter, Rated At 16A, 230.0 V |
| Manufacturer / Brand | Legrand |
| Manufacturer part number | 0 521 00 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Feb 25, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Specifications
| Attribute | Value |
| Brand | Legrand |
| Current Rating | 16 A |
| Voltage Rating | 230.0 V |
| IP Rating | IP40 |
| Colour | Blue |