Straight 50Ω Coax Adapter SMA Plug to 4.3-10 Socket 12GHz
- RS Stock No.:
- 1367725
- Mfr. Prt No.:
- 32S164-K00N1
- Brand:
- Rosenberger
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
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 1367725 |
Product description | Straight 50Ω Coax Adapter SMA Plug to 4.3-10 Socket 12GHz |
Manufacturer / Brand | Rosenberger |
Manufacturer part number | 32S164-K00N1 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1367725 |
Product description | Straight 50Ω Coax Adapter SMA Plug to 4.3-10 Socket 12GHz |
Manufacturer / Brand | Rosenberger |
Manufacturer part number | 32S164-K00N1 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Oct 1, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Rosenberger 4.2-10 RF Coaxial Connectors
Rosenberger 4.3-10 RF Coaxial Cable Adapters
4.3- 10 RF coaxial cable adapters with a compact, lightweight design and interface according to IEC 61169-54. The footprint of these 4.3- 10 adapters is 40% smaller than 7-16 connectors making them ideal for use in applications where space is limited. These 4.3-10 coaxial cable adapters have a high electrical performance and a low PIM (Passive Intermodulation) independent of torque. The electrical and mechanical planes of these RF coaxial cable adapters have been separated resulting in a low coupling torque for easy connection. The body of these coaxial cable adapters has a white bronze plating that provides protection against oxidization.
These RF coaxial cable adapters are available with In-Series or Inter-Series configurations and enable the connection of different RF interfaces.
Features and Benefits
• Interface according to IEC 61169-54
• Low PIM and high electrical performance
• Compact and lightweight design
• Small foot print
• Low coupling torque
• Easy installation
• Outstanding insertion/return loss
• White bronze plated body for protection against oxidization
Product Application Information
These 4.3-10 RF coaxial cable connectors are designed to meet the increasing performance needs of mobile communications applications. Their compact design means that they are able to support the ongoing space reduction requirements of infrastructure equipment
Specifications
Attribute | Value |
Brand | Rosenberger |
Adapter Type | SMA Plug to 4.3-10 Jack |
Adapter Type A | SMA |
Adapter Type B | 4.3-10 |
Gender A | Male |
Gender B | Female |
Impedance | 50 Ω |
Body Orientation | Straight |
Operating Frequency | 12 GHz |
Contact Plating | Gold Plated, Silver |
Length | 34.7 mm |
Body Plating | White Bronze |
Cable Type | Coaxial |
Contact Material | Beryllium Copper, Brass |