Analog Devices, 24-bit- ADC 0.008ksps, 8-Pin SOIC
- RS Stock No.:
- 5063832
- Mfr. Prt No.:
- LTC2400CS8#PBF
- Brand:
- Analog Devices

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 5063832 |
| Product description | Analog Devices, 24-bit- ADC 0.008ksps, 8-Pin SOIC |
| Manufacturer / Brand | Analog Devices |
| Manufacturer part number | LTC2400CS8#PBF |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 5063832 |
| Product description | Analog Devices, 24-bit- ADC 0.008ksps, 8-Pin SOIC |
| Manufacturer / Brand | Analog Devices |
| Manufacturer part number | LTC2400CS8#PBF |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 14, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Analogue to Digital Converters - Linear Technology
Linear Technology offers high performance Analogue to Digital Converter products (ADCs), including 16-bit to 24-bit Delta-Sigma (Δ-Σ) converters for precision measurements, up to 16-bit high-speed pipeline ADCs for communications, and 8-bit to 20-bit low power Successive Approximation Register (SAR) analogue to digital converters.
Analogue to Digital Converters 24 Bit, Linear Technology
The 24- bit Analogue to Digital Converters (ADCs) by Linear Technology offers a family of no latency delta sigma converters. The Sigma Delta ADC presents an Easy Drive current cancellation technique which allows external RC networks and sensors to be directly interfaced without external amplifiers. The data acquisition/analysis software tool lets you evaluate the DC performance of the Delta-Sigma ADC.
· Ultralow noise
· I2C or SPI serial interface
· Downloadable QuikEval data acquisition and analysis software tool
Specifications
| Attribute | Value |
| Brand | Analog Devices |
| Minimum Operating Temperature | 0 °C |
| Mounting Type | Surface Mount |
| Typical Single Supply Voltage | 3.3 V, 5 V |
| Dimensions | 5 x 3.99 x 1.48 mm |
| Sampling Rate | 0.008 ksps |
| Architecture | Delta Sigma |
| Number of ADCs | 1 |
| Input Signal Type | Single Ended |
| Digital Interface Type | Serial (SPI) |
| Package Type | SOIC |
| Maximum Operating Temperature | 70 °C |
| Input Type | Voltage |
| Pin Count | 8 |
| Resolution | 24-bit |
| Integral Nonlinearity Error | 15 ppm Vref |