RS PRO White Nylon Cable Clamp, 15.4mm Max. Bundle

RS Stock No.:
8178937
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8178937
Product description RS PRO White Nylon Cable Clamp, 15.4mm Max. Bundle
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
RS stock number 8178937
Product description RS PRO White Nylon Cable Clamp, 15.4mm Max. Bundle
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS Adjustable Cable Clamp

RS adjustable cable clamps are able to fit various cable using one clamp size. This is a great cost saver.

Nylon 66 UL 94V-2 material
Easy installation
Unlimited usage


Specifications

Attribute Value
Brand RS PRO
Colour White
Depth 31.8 mm
Maximum Bundle Diameter 15.4 mm
Cable Clip/Clamp Style Cable Clamp
Width 18.4 mm
Affixing Method Push In
Length 37 mm
Material Nylon 66
Checking stock...
IDR
861,356.68
Out of stock
Price Bag (1 Bag of 100)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1861,356.688,613.57
*price per unit indicative
"RS PRO White Nylon Cable Clamp, 15.4mm Max. Bundle" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda