Facom Tripod, for use with Facom LED Adjustable Floodlights

RS Stock No.:
1345568
Mfr. Prt No.:
779.TRIPODPF
Brand:
Facom

Technical Reference
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
RS stock number 1345568
Product description Facom Tripod, for use with Facom LED Adjustable Floodlights
Manufacturer / Brand Facom
Manufacturer part number 779.TRIPODPF

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Facom Adjustable Tripod

The Facom 779.TRIPODPB is a tripod with a superior construction. A strong body with extending legs and quick clamps for ease of use, allow you to set up the desired height quickly. Finished in Black the tripod has a maximum height of 2.4 m.
For use with Facom 777/SPOTPB and 779.EYEPB

Features and Benefits

• High-quality construction
• Extending legs
• Quick clamps
• Maximum height: 2.4 metres
• Weight: 4.7 kg


Specifications

Attribute Value
Brand Facom
Height 2 m
Type Tripod
For Use With Facom LED Adjustable Floodlights
Checking stock...
IDR
1,542,931.90
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,542,931.90
*price per unit indicative
"Facom Tripod, for use with Facom LED Adjustable Floodlights" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda