3M P40 Grit Coarse Sanding Sheet, 280mm x 230mm
- RS Stock No.:
- 1623468
- Mfr. Prt No.:
- 3M230U 230X280 P40
- Brand:
- 3M

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
RS Components
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
Compliant Product Details
| RS stock number | 1623468 |
| Product description | 3M P40 Grit Coarse Sanding Sheet, 280mm x 230mm |
| Manufacturer / Brand | 3M |
| Manufacturer part number | 3M230U 230X280 P40 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 9, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Specifications
| Attribute | Value |
| Brand | 3M |
| Grit Size | P40 |
| Width | 230 mm |
| Abrasive Material | Aluminium Oxide |
| Length | 280 mm |
| Sandpaper Type | Sanding Sheet |
| Sheet Size | 280 x 230 mm |
| Grade | Coarse |