AD623ARZ Analog Devices, Instrumentation Amplifier, 200μV Offset 800kHz, R-RO, 3 12 V, 8-Pin SOIC
- RS Stock No.:
- 8065522
- Mfr. Prt No.:
- AD623ARZ
- Brand:
- Analog Devices

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8065522 |
| Product description | AD623ARZ Analog Devices, Instrumentation Amplifier, 200μV Offset 800kHz, R-RO, 3 12 V, 8-Pin SOIC |
| Manufacturer / Brand | Analog Devices |
| Manufacturer part number | AD623ARZ |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Jul 7, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Instrumentation Amplifiers, Analog Devices
A range of Instrumentation Amplifiers from Analog Devices. This range of products also includes numerous evaluation and development boards.
Instrumentation Amplifiers, Analog Devices
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.
Specifications
| Attribute | Value |
| Brand | Analog Devices |
| Typical Dual Supply Voltage | ±2.5 ±6 V |
| Minimum Operating Temperature | -40 °C |
| Mounting Type | Surface Mount |
| Power Supply Type | Dual, Single |
| Minimum CMRR | 90 dB |
| Package Type | SOIC |
| Maximum Operating Temperature | +85 °C |
| Rail to Rail | Rail to Rail Output |
| Length | 5 mm |
| Typical Gain Bandwidth Product | 800 kHz |
| Maximum Input Offset Voltage | 200 µV |
| Height | 1.5 mm |
| Width | 4 mm |
| Maximum Supply Current | 500 μA |
| Typical Single Supply Voltage | 3 12 V |
| Dimensions | 5 x 4 x 1.5 mm |
| Pin Count | 8 |