Bosch Rexroth Connecting Component, Angle Bracket, groove Size 10mm

RS Stock No.:
2007317
Mfr. Prt No.:
3842532274
Brand:
Bosch Rexroth

Technical Reference

Legislation and Compliance

RoHS Status: Not Applicable

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 2007317
Product description Bosch Rexroth Connecting Component, Angle Bracket, groove Size 10mm
Manufacturer / Brand Bosch Rexroth
Manufacturer part number 3842532274

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details


Specifications

Attribute Value
Brand Bosch Rexroth
Fits Groove Size 10 mm
Connector Type Angle Bracket
Length 35 mm
Material Aluminium, Die Cast Aluminium
Checking stock...
IDR
211,248.46
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1211,248.46
*price per unit indicative
"Bosch Rexroth Connecting Component, Angle Bracket, groove Size 10mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda