Festo NPQH Series Elbow Threaded Adaptor, G 1/8 Male to Push In 8 mm, Threaded-to-Tube Connection Style

RS Stock No.:
1259841
Mfr. Prt No.:
NPQH-L-G18-Q8-P10
Brand:
Festo

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1259841
Product description Festo NPQH Series Elbow Threaded Adaptor, G 1/8 Male to Push In 8 mm, Threaded-to-Tube Connection Style
Manufacturer / Brand Festo
Manufacturer part number NPQH-L-G18-Q8-P10

RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 1259841
Product description Festo NPQH Series Elbow Threaded Adaptor, G 1/8 Male to Push In 8 mm, Threaded-to-Tube Connection Style
Manufacturer / Brand Festo
Manufacturer part number NPQH-L-G18-Q8-P10

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 28, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details


Specifications

Attribute Value
Brand Festo
Pneumatic Fitting Type Elbow Threaded Adaptor
Connection Style Threaded-to-Tube
Connector B Push In 8 mm
Connector A - Gender Male
Inlet Port G 1/8 Male
Number of Inlet Ports 1
Body Material Brass
Outlet Port Push In 8 mm
Angle 90°
Number of Outlet Ports 1
Swivel Connection Yes
Mounting Type Inline
Manufacturer Series NPQH
Maximum Operating Pressure 20 bar
Maximum Operating Temperature +150 °C
Minimum Operating Temperature 0 °C
Thread Material Brass
Connector A G 1/8 Male
Chemical Resistant Yes
Food Grade Yes
Standards Met ISO8573-1:2010
Threaded Connection G 1/8 Male
Checking stock...
IDR
942,856.21
Out of stock
Price Bag (1 Bag of 10)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1942,856.2194,285.62
*price per unit indicative
"Festo NPQH Series Elbow Threaded Adaptor, G 1/8 Male to Push In 8 mm, Threaded-to-Tube Connection Style" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda