Antex Electronics Electric Soldering Iron, 230V, 15W

RS Stock No.:
2315376
Mfr. Prt No.:
S272470
Brand:
Antex Electronics

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2315376
Product description Antex Electronics Electric Soldering Iron, 230V, 15W
Manufacturer / Brand Antex Electronics
Manufacturer part number S272470
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
RS stock number 2315376
Product description Antex Electronics Electric Soldering Iron, 230V, 15W
Manufacturer / Brand Antex Electronics
Manufacturer part number S272470

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 15, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Antex C series 15W Iron

Station Irons - Antex

Miniature C15 230Vac 15 watt soldering irons, featuring thermally balanced tip temperature of 370 °C
Weight 21g
Available with 1.5m PVC cable 231-5376 or 1.5m burn-proof silicone cable 231-5348


Specifications

Attribute Value
Brand Antex Electronics
Power Type Electric
Type Soldering Iron
Wattage 15 W
Input Voltage 230 V
Plug Type UK
Tip Series MK2
Soldering Tip Temperature 370 °C
Checking stock...
IDR
445,362.94
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1445,362.94
*price per unit indicative
"Antex Electronics Electric Soldering Iron, 230V, 15W" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda