Hirschmann GDSN 307 3P+E DIN 43650 C, Female Solenoid Valve Connector, 250 V ac/dc Voltage

RS Stock No.:
1561146
Mfr. Prt No.:
933023100 GDSN 307 black
Brand:
Hirschmann

Technical Reference

Legislation and Compliance

RoHS Status: Not Applicable

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 1561146
Product description Hirschmann GDSN 307 3P+E DIN 43650 C, Female Solenoid Valve Connector, 250 V ac/dc Voltage
Manufacturer / Brand Hirschmann
Manufacturer part number 933023100 GDSN 307 black

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

DIN 43650C Hirschmann

A comprehensive range of connectors and plug bases typically for use with solenoid valves on pneumatic and hydraulic equipment. The inner connector can be rotated through 90° increments so the gland can be positioned in all four directions. Housing material is glass-filled nylon making them impact resistant.

Hirschmann appliance connectors feature terminals that can be screwed onto bare or ferruled conductors, or will accept crimp ring/fork terminals under the head of the screw.

GDSN series version DIN EN 175301-803 Type C

From Hirschmann, this GDSN cable socket valve connector has a central screw of M 2.5 x 27. Conforming to the DIN EN 175 301-803-C standard, this type C connector has a high degree of environmental protection when sealed.

Sockets L. 38mm (overall)
H 27mm (inc. gasket)
M3 retaining screw
Body section 15x15mm
Plug base 17x17mm, H 8.5mm


Specifications

Attribute Value
Brand Hirschmann
Pole Format 3P+E
DIN 43650 Type DIN 43650 C
Voltage Rating 250 V ac/dc
Gender Female
Mounting Type Screw Down
Cable Gland Size PG7
Colour Black
Current Rating 6 A
Series GDSN 307
IP Rating IP65
Termination Method Screw Down
Cable Diameter 4.5 → 6 mm
Checking stock...
IDR
71,744.76
Out of stock
Price Each
Unit(s)Per Unit(IDR)
171,744.76
*price per unit indicative
"Hirschmann GDSN 307 3P+E DIN 43650 C, Female Solenoid Valve Connector, 250 V ac/dc Voltage" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda