28mm Prong Length, Cable Sleeve Tool Three Pronged Plier, For Use With Sleeves & Grommets
- RS Stock No.:
- 2320924
- Mfr. Prt No.:
- 621-10001 NA0/1-SR
- Brand:
- HellermannTyton
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 2320924 |
| Product description | 28mm Prong Length, Cable Sleeve Tool Three Pronged Plier, For Use With Sleeves & Grommets |
| Manufacturer / Brand | HellermannTyton |
| Manufacturer part number | 621-10001 NA0/1-SR |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Jan 26, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Markers
Extendable Rubber Cable Markers
Strips for wires, cables and tubes.
Labels for components, drawers, boxes etc.
Label strips and labels are easily removed from the card and placed on any dry surface without touching the adhesive.
Highly extendable (400% at the time of fitting) markers suitable for marking cables, harnesses, conduits, sleeves etc. with a maximum diameter of 17mm
Relief marking resistant to dust, paint, soil
These markers are fitted with a sleeving application tool, available separately
Specifications
| Attribute | Value |
| Brand | HellermannTyton |
| For Use With | Sleeves & Grommets |
| Prong Length | 28 mm |
| Tool Type | Three Pronged Plier |