Weller Extraction Arm Solder Fume Extractor Accessory, for use with Weller Zero Smog TL Extraction Units
- RS Stock No.:
- 1240178
- Mfr. Prt No.:
- FT91000037N
- Brand:
- Weller

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1240178 |
| Product description | Weller Extraction Arm Solder Fume Extractor Accessory, for use with Weller Zero Smog TL Extraction Units |
| Manufacturer / Brand | Weller |
| Manufacturer part number | FT91000037N |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 12, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: HU
Product Details
Weller Zero Smog Arm and Nozzle Kit 1 EA FN
Introducing the FT91000037 solder fumes extractor nozzle, designed to be used with all Weller Zero Smog TL Extraction Units. The includes an extraction arm with an ALFA funnel nozzle including a fixing clamp. Kit 1 is suitable for use with all Zero Smog fume extraction units.
Why would you buy this this kit?
Fume extraction is a vital component during soldering. Solder smoke can be extremely harmful to individuals and the environment. The FT91000037 solder fumes extractor nozzle is easily attached to any Weller Zero Smog TL Extraction Unit, it’s completely flexible so can be manoeuvred into the required position and fixed with clamp / mounting bracket supplied.
Features and Benefits
- For use with the Zero Smog TL Extraction unit
- Extraction arm
- Flexible
- ALFA funnel nozzle
- Fixing clamp / mounting bracket
Specification
- Length: 1.5 m
- Diameter: 60 mm
Typical Applications
Electronic & electrical soldering applications
Specifications
| Attribute | Value |
| Brand | Weller |
| Width | 60 mm |
| For Use With | Weller Zero Smog TL Extraction Units |
| Type | Extraction Arm |
| Length | 1.5 m |