Skipper Black Safety Barrier, Barrier Base
- RS Stock No.:
- 8853593
- Mfr. Prt No.:
- Post02
- Brand:
- Skipper

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8853593 |
| Product description | Skipper Black Safety Barrier, Barrier Base |
| Manufacturer / Brand | Skipper |
| Manufacturer part number | Post02 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Feb 16, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Skipper Base
This Skipper Base forms part of a versatile and highly-visible solution to cordon off any area as required.
This Base Unit is part the Skipper Post and Base system and is designed for use with Skipper Retractable Tape Units (Posts and Tape Units available separately).
Features & Benefits
• Robust and durable – suitable for exterior as well as interior use
• Light-weight, compact and easy to store – pour in water or sand for extra strength and stability
• Made specifically for the Skipper Post and Retractable Tape Units
• Attractive alternative to standard traffic cones
Specifications
| Attribute | Value |
| Brand | Skipper |
| Colour | Black |
| Barrier Type | Barrier Base |
| Height | 261 mm |
| Length | 130 mm |