Lovato Platinum 22mm Contact Block – 1NO 690 V
- RS Stock No.:
- 8263833
- Mfr. Prt No.:
- LPXCB10
- Brand:
- Lovato

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8263833 |
| Product description | Lovato Platinum 22mm Contact Block - 1NO 690 V |
| Manufacturer / Brand | Lovato |
| Manufacturer part number | LPXCB10 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Feb 12, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IT
Product Details
Accessories
A range of accessories designed for use with the Lovato Platinum 22mm push button, selector switch and control station series.
Specifications
| Attribute | Value |
| Brand | Lovato |
| Block Type | Contact Block |
| Contact Configuration | 1NO |
| Series | Platinum 22mm |
| Voltage Rating | 690 V |
| Terminal Type | Screw |
| Body/Fixing Collar Included | No |
| Current Rating | 10 A |