Wera Screwdriver Set 13 Piece

RS Stock No.:
1936160
Mfr. Prt No.:
05004171001
Brand:
Wera

Technical Reference


Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 1936160
Product description Wera Screwdriver Set 13 Piece
Manufacturer / Brand Wera
Manufacturer part number 05004171001

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details


Specifications

Attribute Value
Brand Wera
Number of Pieces 13
Tip Size 1/4 in, Hex 2 mm, 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm, PH 2, Phillips PH 1, Torx TX 10, TX 20, TX 25, TX 30
Checking stock...
IDR
1,771,801.88
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,771,801.88
*price per unit indicative
"Wera Screwdriver Set 13 Piece" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda