RS PRO Front Panel, 1U, 84HP, Black, Aluminium
- RS Stock No.:
- 4393312
- Brand:
- RS PRO

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 4393312 |
| Product description | RS PRO Front Panel, 1U, 84HP, Black, Aluminium |
| Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 4393312 |
| Product description | RS PRO Front Panel, 1U, 84HP, Black, Aluminium |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Feb 27, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TH
Product Details
RS PRO 19 in. Aluminium Alloy Front Server Rack Cabinet Blanking Panels
Introducing the excellent quality Front Server Rack Cabinet Blanking Panels from RS PRO. These 19" cabinet blanking panels are ideal for keeping your cabinet neat, tidy and working efficiently by blanking off any unused space. When used in an environment with servers, they will help stop front to back air movement within the cabinet, protecting your servers from warm air from the rear of the cabinet. All models are highly reliable and excellent quality.
These 19” panels from RS PRO are available in a large selection of sizes. Also, available in black or an unpainted version if you are looking to colour it to your environment:
Black:
• Rack Units - 1U - 439-3312
• Rack Units - 2U - 439-3328
• Rack Units - 3U - 439-3334
• Rack Units - 4U - 439-3340
• Rack Units - 5U - 439-3362
• Rack Units - 6U - 439-3182
Unpainted:
• Rack Units - 1U - 439-3198
• Rack Units - 2U - 439-3205
• Rack Units - 3U - 439-3211
• Rack Units - 4U - 439-3227
• Rack Units - 5U - 439-3233
• Rack Units - 6U - 439-3249
• Rack Units - 7U - 439-3255
• Rack Units - 8U - 439-3261
• Rack Units - 9U - 439-3277
• Rack Units - 10U - 439-3283
• Rack Units - 12U - 439-3306
Features and Benefits:
• Made from a high-quality Aluminium
• Prevents the mixing of hot and cold air to improve equipment performance
• Conceals empty spaces in the server rack for a clean and professional look
• Stability Flanges increase panel rigidity, reducing vibration and noise caused by airflow
• Etched 3 mm anodised panels to IEC297
• Natural Unpainted or black finish to choose from
• Various rack unit sizes
Approvals and Certification:
• IEC297
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Rack Units | 1 U |
| Width | 265.9 mm |
| Colour | Black |
| Material | Aluminium |
| Dimensions | 483 x 265.9 mm |
| Type | Front Panel |
| Length | 483 mm |
| Horizontal Pitch | 84 HP |